
PRESSURE GAUGE, 2.5BAR; SVHC:No SVHC (17-Dec-2015); Thread Size - Metric:-; Operating Pressure Max:2.5bar; Operating Temperature Min:-25°C; Operating Temperature Max:60°C; Product Range:-; External Diameter:68mm; External Length / Height:75.2mm; Operating Pressure Min:0bar; Operating Pressure Range:0bar to 2.5bar; Operating Temperature Range:-25°C to +60°C; Pressure Max:2.5bar; Thread Size:G 1/4A
Sign in to ask questions about the Multicomp 1454072002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1454072002 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 68mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1454072002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.