
LAMP, INCANDESCENT, D.C. PREFOCUS, 6.5V, 17.9W; Lamp Base Type:D.C. Prefocus; Bulb Size:S-8; MSCP:23; Average Bulb Life:100h; Supply Voltage:6.5V; Product Range:-; Bulb Length (MOL):2; Lead Style:Double Contact Prefocus; Length:51mm;RoHS Compliant: Yes
Multicomp 1460X technical specifications.
| Current Rating | 2.75A |
| Length | 51mm |
| Mount | Base |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1460X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
