
This blue cable mount terminal features a copper contact with tin plating, and a polyolefin insulation with a blue color. It has a M4 stud size and a crimp termination type. The terminal is designed for use with 14AWG wire or cable.
Multicomp 1669 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Polyolefin |
| Mount | Stud |
| Stud Size | M4 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
