Ring Tongue Terminal 10-12AWG Copper Yellow 36.83mm Electro Tin
Multicomp 1670 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Yellow |
| Insulation Material | Polyolefin |
| Mount | Stud |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.