Sign in to ask questions about the Multicomp 1677 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1677 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1677 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.