LAMP, INCANDESCENT, TELEPHONE SLIDE, 16V, 640MW; Lamp Base Type:Telephone Slide; Bulb Size:T-2; MSCP:800; Average Bulb Life:7500h; Supply Voltage:16V; Product Range:-; Bulb Length (MOL):0.92; Lead Style:Telephone Slide, #5 ;RoHS Compliant: Yes
Multicomp 16ESB technical specifications.
| Current Rating | 40mA |
| Length | 23.4mm |
| Mount | Base |
| RoHS | Compliant |
No datasheet is available for this part.