CABLE ASSEMBLY, SATA, 245MM; Connector Type A:SATA Socket; Connector Type B:SATA Socket; Cable Length - Imperial:9.7; Cable Length - Metric:245mm; Jacket Colour:Red; SVHC:No SVHC (15-Jun-2015); Cable Assembly Type:Audio, Video; Cable Length:245mm; Colour:Red; Computer Connector A:SATA Socket; Computer Connector B:SATA Socket; Insulation Resistance:20Mohm; Lead Length:245mm
Sign in to ask questions about the Multicomp 18-95072041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 18-95072041 technical specifications.
| Color | Red |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Lead Length | 245mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 18-95072041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.