Multicomp 1815-10PK technical specifications.
| Length | 30mm |
| Lens Style | Tubular |
| Mount | Base |
| MSCP | 1.4MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1815-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.