LAMP, INCANDESCENT, MINI BAYONET/BA9S, 14V, 3.78W; Lamp Base Type:BA9s; Bulb Size:G-4 1/2; MSCP:2; Average Bulb Life:2000h; Supply Voltage:14V; Product Range:-; Current Rating:270mA; Lead Style:Bayonet; Length:27.2mm ;RoHS Compliant: Yes
Multicomp 1895 technical specifications.
| Current Rating | 270mA |
| Length | 27.2mm |
| Mount | Base |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.