Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 19-01L-2-TGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 19-01L-2-TGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.