Conn SMA ST Panel Mount F Gold
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Max Frequency | 18GHz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |