Sign in to ask questions about the Multicomp 1N4001-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 1N4001-T technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Reverse |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4001-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.