Multicomp 1N4448WS-7-F technical specifications.
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 1N4448WS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
