
The 1N4935 is a lead rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 1A and a maximum repetitive reverse voltage of 50V. The device has a maximum power dissipation of 2.5W and a maximum surge current of 30A. It is packaged in a DO-41 case with an axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 1N4935 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Outside Diameter | 2.7mm |
| Reach SVHC Compliant | No |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 1N4935 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
