
MULTICOMP 1N4935G Standard Recovery Diode, 200 V, 1 A, Single, 1.2 V, 200 ns, 30 A
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |