This 60-contact receptacle features bronze contacts with gold plating, suitable for surface mount applications. It has a 2-row configuration and a row spacing of 2.24mm. The component is not compliant with Reach SVHC regulations. The receptacle is designed for surface mount termination.
Sign in to ask questions about the Multicomp 2010-60G-355 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 2010-60G-355 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Row Spacing | 2.24mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2010-60G-355 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.