
MULTICOMP 2011-100G-415 Stacking Board Connector, 5-5.5 mm Height, Header, 0.8 mm, 100 Contacts, Surface Mount
Multicomp 2011-100G-415 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.8mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.