Sign in to ask questions about the Multicomp 2016GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 2016GR technical specifications.
| Body Material | Brass |
| Material | Brass |
| Mount | External |
| Outside Diameter | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2016GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
