
SPACER BAR, 20MM, GALVANISED, PK5; Accessory Type:Spacer Bar; Size (mm):-; Conduit Material:-; For Use With:Malleable Conduit Boxes; Colour:Grey; External Diameter:20mm; Internal Diameter:20mm; Thread Size:M20
Multicomp 20GSBS technical specifications.
| Color | Grey |
| Inside Diameter | 20mm |
| Mount | External |
| Outside Diameter | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 20GSBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
