
BUSH, BRASS, LONG, 20MM, MALE, PK5; Trade Size:-; Conduit Colour:-; Conduit Material:Brass; Accessory Type:Bush; Body Material:Brass; Colour:Brass; External Diameter:20mm; For Use With:Malleable Conduit Box; Material:Brass; Pack Quantity:5; Thread Size:M20
Multicomp 20MBBL technical specifications.
| Body Material | Brass |
| Material | Brass |
| Mount | External |
| Outside Diameter | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 20MBBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.