Multicomp 20SCME technical specifications.
| Material | Steel |
| Mount | External |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 20SCME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.