Multicomp 20T6-1/2F-130V technical specifications.
| Capacitance | 0.5F |
| Current Rating | 154mA |
| Lead/Base Style | Screw |
| Length | 139.7mm |
| Operating Supply Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 20T6-1/2F-130V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.