Sign in to ask questions about the Multicomp 2154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 2154 technical specifications.
| Contact Material | Copper |
| Current Rating | 15A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.