
This 2-contact male header features copper alloy contacts with gold plating, a UL94 V-0 flammability rating, and a voltage rating of 250V. It is designed for through hole mount and is not RoHS compliant. The header is suitable for applications requiring a high voltage rating and is available from Multicomp.
Multicomp 2211S-02G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2211S-02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
