
SOCKET IC, DIL, 0.3, 20WAY; Product Range:2227 Series; Connector Type:DIP Socket; No. of Contacts:20; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jun-2015); Connector Mounting Orientation:PC Board; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Operating Temperature Max:105°C; Operating Temperature Min:-45°C; Pin Format:DIP
Sign in to ask questions about the Multicomp 2227-20-03-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 2227-20-03-07 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Mount | Board |
| Number of Contacts | 20 |
| Row Spacing | 7.62mm |
| Series | 2227 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2227-20-03-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
