
This 16-contact, 2-row surface mount receptacle features a current rating of 5A and a voltage rating of 250V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The receptacle is made of plastic and has a copper alloy and copper contact material with a tin plating. It is not Reach SVHC compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 2261(5561)S-16T-SM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 3mm |
| Material | Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Row Spacing | 3mm |
| Series | 2261(5561)S |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2261(5561)S-16T-SM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
