Multicomp 24ESB technical specifications.
| Current Rating | 40mA |
| Length | 23mm |
| Operating Supply Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 24ESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
