Lamp, Incandescent, Telephone Slide, 24V, 1.75W
Multicomp 24PSB technical specifications.
| Current Rating | 73mA |
| Length | 28mm |
| Mount | Base |
| MSCP | 3000MSCP |
| Operating Supply Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 24PSB to view detailed technical specifications.
No datasheet is available for this part.