REDUCER, 25-20MM, GALVANISED, PK5; Conduit Component Type:Reducer; Converts From:-; Converts To:-; Conduit Material:Brass; For Use With:Malleable Conduit Boxes; Accessory Type:Reducer; Body Material:Brass; External Diameter:25mm; Material:Brass; Reducing Diameter:20mm; Thread Size:M25 to M20
Multicomp 2520GR technical specifications.
| Body Material | Brass |
| Material | Brass |
| Mount | External |
| Outside Diameter | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2520GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
