Multicomp 25GSBS technical specifications.
| Body Material | Steel |
| Color | Grey |
| Inside Diameter | 25mm |
| Length | 61mm |
| Outside Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 25GSBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.