Multicomp 25MBBL technical specifications.
| Body Material | Brass |
| Material | Brass |
| Mount | External |
| Outside Diameter | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 25MBBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.