Multicomp 25T8N130V technical specifications.
| Current Rating | 192mA |
| Lead/Base Style | Screw |
| Length | 66.7mm |
| Mount | Screw |
| Operating Supply Voltage | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 25T8N130V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.