T2; Slide/Phone Type 5 short; 28.00V; 0.04A; 6000h; 1500 MS CP
Multicomp 28ESB technical specifications.
| Current Rating | 40mA |
| Length | 23mm |
| Mount | Base |
| Operating Supply Voltage | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.