Conn Water Proof SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Series | 2CT |
| Termination | Solder |
| RoHS | Compliant |