Multicomp 2MJ-0402A120 technical specifications.
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2MJ-0402A120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
