Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp 2UB3001-W05100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2UB3001-W05100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.