Multicomp 2UB3001-W05101 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug, Receptacle |
| Connector Type B | USB, Plug |
| Number of Contacts | 1 |
| USB Standard | USB 2.0 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2UB3001-W05101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.