
HEAT SEALER SPARES, 300MM; SVHC:No SVHC (16-Jun-2014); Accessory Type:Heat Sealer; External Length / Height:300mm; Height:300mm ;RoHS Compliant: Yes
Sign in to ask questions about the Multicomp 309-0042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 309-0042 technical specifications.
| Height | 300mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 309-0042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
