Lithium Ion Polymer Battery, Rechargeable, 3.7 V, 2.5 Ah, 2x2.55x0.3"(51x65x8mm)
Checking distributor stock and pricing after the page loads.
| Current Rating | 200mA |
| Mount | Flanges |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |