Touch screen breakout board (0.5mm FPC)
Multicomp 334 technical specifications.
| Current Rating | 40mA |
| Mount | Base |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 334 to view detailed technical specifications.
No datasheet is available for this part.