Multicomp 338 technical specifications.
| Current Rating | 60mA |
| Mount | Flanges |
| MSCP | 0.04MSCP |
| Operating Supply Voltage | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
