Sign in to ask questions about the Multicomp 345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 345 technical specifications.
| Current Rating | 40mA |
| Length | 16mm |
| Mount | Flanges |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.