Sign in to ask questions about the Multicomp 37-01V-2-TGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 37-01V-2-TGG technical specifications.
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Material | Brass |
| Max Frequency | 6GHz |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 37-01V-2-TGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.