Sign in to ask questions about the Multicomp 379 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 379 technical specifications.
| Current Rating | 200mA |
| Length | 16mm |
| MSCP | 0.4MSCP |
| Operating Supply Voltage | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 379 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
