PanaVise Model 381 Vise Kit with 380 Vacuum Base and 303 Standard Head
Multicomp 381 technical specifications.
| Current Rating | 200mA |
| Mount | Flanges |
| MSCP | 0.4MSCP |
| Operating Supply Voltage | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.