Dht22 Temperature-Humidity Sensor + Extras Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Multicomp 385 technical specifications.
| Current Rating | 40mA |
| Forward Current | 40mA |
| Length | 16mm |
| Mount | Flanges |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |