Dht11 Basic Temperature-Humidity Sensor + Extras Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Current Rating | 80mA |
| Length | 16mm |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |