Sign in to ask questions about the Multicomp 3967 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 3967 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Yellow |
| Insulation Material | Polyolefin |
| Mount | Stud |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 3967 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.