Sign in to ask questions about the Multicomp 3AL09S-125-ZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 3AL09S-125-ZZ technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3AL09S-125-ZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
