Sign in to ask questions about the Multicomp 3MS1M1QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp 3MS1M1QE technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 3MS1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 6.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 3MS1M1QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.